
LPAM-10-01.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | SAM14945TR-ND - Tape & Reel (TR) SAM14945CT-ND - Cut Tape (CT) SAM14945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-10-01.0-L-04-2-K-TR |
Description | CONN ARRAY PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-10-01.0-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,76800 Kč | 1 537,68 Kč |
| 25 | 144,13040 Kč | 3 603,26 Kč |
| 50 | 137,24720 Kč | 6 862,36 Kč |
| 100 | 130,69790 Kč | 13 069,79 Kč |
| 250 | 125,34380 Kč | 31 335,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 121,57875 Kč | 75 986,72 Kč |
| 1 250 | 104,15008 Kč | 130 187,60 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |


