


LPAF-40-03.5-S-08-2-K-TR | |
|---|---|
DigiKey Part Number | SAM15018TR-ND - Tape & Reel (TR) SAM15018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-40-03.5-S-08-2-K-TR |
Description | CONN ARRAY RCPT 320POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
EDA/CAD Models | LPAF-40-03.5-S-08-2-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 320 | Height Above Board 0.130" (3.30mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAF-40-03.5-L-08-2-K-TR | Samtec Inc. | 308 | 612-LPAF-40-03.5-L-08-2-K-TRCT-ND | 569,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,96000 Kč | 627,96 Kč |
| 10 | 533,75500 Kč | 5 337,55 Kč |
| 25 | 500,33160 Kč | 12 508,29 Kč |
| 50 | 489,25760 Kč | 24 462,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 399,72166 Kč | 129 909,54 Kč |
| Unit Price without VAT: | 627,96000 Kč |
|---|---|
| Unit Price with VAT: | 759,83160 Kč |

