120 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAF-30-03.0-L-04-2-K-TR

DigiKey Part Number
612-LPAF-30-03.0-L-04-2-K-TR-ND - Tape & Reel (TR)
612-LPAF-30-03.0-L-04-2-K-TRCT-ND - Cut Tape (CT)
612-LPAF-30-03.0-L-04-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPAF-30-03.0-L-04-2-K-TR
Description
CONN ARRAY RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAF-30-03.0-L-04-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm
Height Above Board
0.110" (2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,96000 Kč259,96 Kč
10220,94100 Kč2 209,41 Kč
25207,10760 Kč5 177,69 Kč
50197,21740 Kč9 860,87 Kč
100187,80400 Kč18 780,40 Kč
250186,33624 Kč46 584,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550158,11533 Kč86 963,43 Kč
1 100152,23550 Kč167 459,05 Kč
Manufacturers Standard Package
Unit Price without VAT:259,96000 Kč
Unit Price with VAT:314,55160 Kč