ITD2-07-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITD2-07-D

DigiKey Part Number
ITD2-07-D-ND
Manufacturer
Manufacturer Product Number
ITD2-07-D
Description
CONN HSG 14POS 2.00MM DISCRETE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ITD2-07-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 609
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,20000 Kč35,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,20000 Kč
Unit Price with VAT:42,59200 Kč