



IST1-06 | |
|---|---|
DigiKey Part Number | 612-IST1-06-ND |
Manufacturer | |
Manufacturer Product Number | IST1-06 |
Description | CONN PLUG HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IST1-06 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 50 | 13,10280 Kč | 655,14 Kč |
| 100 | 10,47800 Kč | 1 047,80 Kč |
| 500 | 6,53542 Kč | 3 267,71 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


