
ISS1-20-L | |
|---|---|
DigiKey Part Number | ISS1-20-L-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-20-L |
Description | CONN HSG 20POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISS1-20-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 250 | 22,04792 Kč | 5 511,98 Kč |
| 500 | 19,73812 Kč | 9 869,06 Kč |
| 1 000 | 17,21836 Kč | 17 218,36 Kč |
| 2 500 | 15,32862 Kč | 38 321,55 Kč |
| 5 000 | 14,36263 Kč | 71 813,15 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




