10 Position Rectangular Housing Connector Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Natural 0.039" (1.00mm)
ISS1-10-L
ISS1-10-L

ISS1-10-L

DigiKey Part Number
SAM15993-ND
Manufacturer
Manufacturer Product Number
ISS1-10-L
Description
CONN HSG 10POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ISS1-10-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 725
Factory Stock: 1 514
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
25014,69860 Kč3 674,65 Kč
50013,22874 Kč6 614,37 Kč
1 00011,54890 Kč11 548,90 Kč
2 50010,28910 Kč25 722,75 Kč
5 0009,97405 Kč49 870,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč