
ISS1-08 | |
---|---|
DigiKey Part Number | ISS1-08-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-08 |
Description | CONN HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISS1-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |