



ISP1-03-A | |
|---|---|
DigiKey Part Number | 612-ISP1-03-A-ND |
Manufacturer | |
Manufacturer Product Number | ISP1-03-A |
Description | CONN PLUG HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISP1-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 50 | 9,05020 Kč | 452,51 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 500 | 4,28360 Kč | 2 141,80 Kč |
| 1 000 | 3,59066 Kč | 3 590,66 Kč |
| 5 000 | 3,32608 Kč | 16 630,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

