
ISDF-50-D-M | |
|---|---|
DigiKey Part Number | ISDF-50-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-50-D-M |
Description | CONN INSULATOR HSG 100POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-50-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 49,11000 Kč | 491,10 Kč |
| 25 | 46,03200 Kč | 1 150,80 Kč |
| 50 | 43,83460 Kč | 2 191,73 Kč |
| 100 | 41,74000 Kč | 4 174,00 Kč |
| 250 | 39,12688 Kč | 9 781,72 Kč |
| 500 | 37,25934 Kč | 18 629,67 Kč |
| 1 000 | 35,48167 Kč | 35 481,67 Kč |
| 2 500 | 34,42938 Kč | 86 073,45 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |


