40 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-20-D-L

DigiKey Part Number
ISDF-20-D-L-ND
Manufacturer
Manufacturer Product Number
ISDF-20-D-L
Description
CONN INSULATOR HSG 40POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ISDF-20-D-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
5051,06720 Kč2 553,36 Kč
10045,56570 Kč4 556,57 Kč
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč