
ISDF-02-D-M | |
|---|---|
DigiKey Part Number | ISDF-02-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-02-D-M |
Description | CONN INSULATOR HSG 4POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-02-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 56,54000 Kč | 565,40 Kč |
| 25 | 52,99560 Kč | 1 324,89 Kč |
| 50 | 50,46520 Kč | 2 523,26 Kč |
| 100 | 48,05290 Kč | 4 805,29 Kč |
| 250 | 45,04448 Kč | 11 261,12 Kč |
| 500 | 42,89484 Kč | 21 447,42 Kč |
| 1 000 | 40,84858 Kč | 40 848,58 Kč |
| 2 500 | 40,16340 Kč | 100 408,50 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |




