
IPS1-108-01-L-D | |
|---|---|
DigiKey Part Number | IPS1-108-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | IPS1-108-01-L-D |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | IPS1-108-01-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 775VAC, 1095VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| 50 | 77,25360 Kč | 3 862,68 Kč |
| 100 | 65,67600 Kč | 6 567,60 Kč |
| 500 | 58,30892 Kč | 29 154,46 Kč |
| 1 000 | 44,41571 Kč | 44 415,71 Kč |
| 2 000 | 39,78461 Kč | 79 569,22 Kč |
| 5 000 | 37,38480 Kč | 186 924,00 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |








