
IPL1-112-02-L-D-K | |
|---|---|
DigiKey Part Number | SAM12672-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-112-02-L-D-K |
Description | CONN HEADER SMD 24POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-112-02-L-D-K Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.215" (5.46mm) |
Packaging Tube | Insulation Height 0.320" (8.13mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 25 | 79,24640 Kč | 1 981,16 Kč |
| 50 | 71,83420 Kč | 3 591,71 Kč |
| 100 | 62,42710 Kč | 6 242,71 Kč |
| 500 | 54,04886 Kč | 27 024,43 Kč |
| 1 000 | 52,28502 Kč | 52 285,02 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |




