
IPL1-110-02-L-S-K-TR | |
|---|---|
DigiKey Part Number | 612-IPL1-110-02-L-S-K-TR-ND - Tape & Reel (TR) 612-IPL1-110-02-L-S-K-TRCT-ND - Cut Tape (CT) 612-IPL1-110-02-L-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL1-110-02-L-S-K-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-110-02-L-S-K-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.215" (5.46mm) |
Series | Insulation Height 0.320" (8.13mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 100 | 56,95920 Kč | 5 695,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 43,88583 Kč | 13 165,75 Kč |
| 600 | 41,28732 Kč | 24 772,39 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |








