
IPL1-105-02-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14052TR-ND - Tape & Reel (TR) SAM14052CT-ND - Cut Tape (CT) SAM14052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL1-105-02-L-D-K-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-105-02-L-D-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.215" (5.46mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.320" (8.13mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,86200 Kč | 488,62 Kč |
| 100 | 41,51510 Kč | 4 151,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,88312 Kč | 10 220,78 Kč |
| 500 | 35,69660 Kč | 17 848,30 Kč |
| 1 250 | 32,54706 Kč | 40 683,83 Kč |
| 2 500 | 29,39737 Kč | 73 493,43 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |






