



IPL1-104-02-L-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14051TR-ND - Tape & Reel (TR) SAM14051CT-ND - Cut Tape (CT) SAM14051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL1-104-02-L-S-K-TR |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-104-02-L-S-K-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.215" (5.46mm) |
Series | Insulation Height 0.320" (8.13mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 100 | 45,82600 Kč | 4 582,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,73092 Kč | 10 682,73 Kč |
| 500 | 34,66812 Kč | 17 334,06 Kč |
| 1 250 | 32,54690 Kč | 40 683,62 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |






