
IPL1-102-01-F-D-K | |
|---|---|
DigiKey Part Number | IPL1-102-01-F-D-K-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-102-01-F-D-K |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-102-01-F-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.215" (5.46mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.320" (8.13mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 675VAC, 954VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 50 | 42,77360 Kč | 2 138,68 Kč |
| 100 | 35,42720 Kč | 3 542,72 Kč |
| 500 | 28,75430 Kč | 14 377,15 Kč |
| 1 000 | 24,88110 Kč | 24 881,10 Kč |
| 2 000 | 24,50220 Kč | 49 004,40 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |


