



IPD1-25-D-K | |
|---|---|
DigiKey Part Number | SAM9592-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-25-D-K |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-25-D-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-25-D-K-M | Samtec Inc. | 169 | IPD1-25-D-K-M-ND | 78,95000 Kč | Parametric Equivalent |
| IPD1-25-D-K-R | Samtec Inc. | 0 | IPD1-25-D-K-R-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 50 | 37,73340 Kč | 1 886,67 Kč |
| 100 | 32,69390 Kč | 3 269,39 Kč |
| 500 | 21,81692 Kč | 10 908,46 Kč |
| 1 000 | 18,85620 Kč | 18 856,20 Kč |
| 2 000 | 16,02148 Kč | 32 042,96 Kč |
| 5 000 | 15,34534 Kč | 76 726,70 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











