
IPD1-10-S-K | |
|---|---|
DigiKey Part Number | SAM9587-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-S-K |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,31400 Kč | 123,14 Kč |
| 25 | 11,53560 Kč | 288,39 Kč |
| 50 | 10,98820 Kč | 549,41 Kč |
| 100 | 10,46190 Kč | 1 046,19 Kč |
| 250 | 9,80508 Kč | 2 451,27 Kč |
| 500 | 9,33694 Kč | 4 668,47 Kč |
| 1 000 | 8,89089 Kč | 8 890,89 Kč |
| 2 500 | 8,33420 Kč | 20 835,50 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |





