IPD1-06-D-P-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 14 647
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 950
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 448
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 207
Unit Price: 21,35000 Kč
Datasheet
Image for IPD1-06-D-P-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-06-D-P-M

DigiKey Part Number
IPD1-06-D-P-M-ND
Manufacturer
Manufacturer Product Number
IPD1-06-D-P-M
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-06-D-P-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD1-06-D-KSamtec Inc.14 647SAM8939-ND13,23000 KčParametric Equivalent
IPD1-06-D-K-RSamtec Inc.0IPD1-06-D-K-R-ND13,23000 KčParametric Equivalent
IPD1-06-D-PSamtec Inc.0IPD1-06-D-P-ND48,72000 KčParametric Equivalent
0347290120Molex1 950WM14549-ND23,73000 KčParametric Equivalent
0347290121Molex2 448WM14550-ND23,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč