IPD1-02-D-P-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 34 909
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 48,51000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 70,34000 Kč
Datasheet
Image for IPD1-02-D-P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-02-D-P-R

DigiKey Part Number
IPD1-02-D-P-R-ND
Manufacturer
Manufacturer Product Number
IPD1-02-D-P-R
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-02-D-P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD1-02-D-KSamtec Inc.34 909SAM8818-ND13,02000 KčParametric Equivalent
IPD1-02-D-K-RSamtec Inc.0IPD1-02-D-K-R-ND13,02000 KčParametric Equivalent
IPD1-02-D-PSamtec Inc.0IPD1-02-D-P-ND48,51000 KčParametric Equivalent
IPD1-02-D-P-MSamtec Inc.0IPD1-02-D-P-M-ND70,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč