
IPBT-108-H1-T-D-RA-GP | |
|---|---|
DigiKey Part Number | SAM15699-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-108-H1-T-D-RA-GP |
Description | CONN HEADER R/A 16POS 4.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-108-H1-T-D-RA-GP Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.147" (3.73mm) |
Packaging Tube | Insulation Height 0.424" (10.77mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 400VAC, 565VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 25 | 58,18680 Kč | 1 454,67 Kč |
| 50 | 56,30980 Kč | 2 815,49 Kč |
| 100 | 52,13880 Kč | 5 213,88 Kč |
| 500 | 49,21898 Kč | 24 609,49 Kč |
| 1 000 | 48,88008 Kč | 48 880,08 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |



