
IPBT-105-H1-T-S-K | |
|---|---|
DigiKey Part Number | SAM9565-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-105-H1-T-S-K |
Description | CONN HEADER VERT 5POS 4.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-105-H1-T-S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | 0.510" (12.95mm) | |
Insulation Height | 0.380" (9.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 Kč | 43,95 Kč |
| 50 | 35,82760 Kč | 1 791,38 Kč |
| 100 | 30,41180 Kč | 3 041,18 Kč |
| 500 | 27,07900 Kč | 13 539,50 Kč |
| 1 000 | 21,24660 Kč | 21 246,60 Kč |
| 2 000 | 19,37201 Kč | 38 744,02 Kč |
| 5 000 | 15,62254 Kč | 78 112,70 Kč |
| 10 000 | 14,74764 Kč | 147 476,40 Kč |
| Unit Price without VAT: | 43,95000 Kč |
|---|---|
| Unit Price with VAT: | 53,17950 Kč |


