
IPBT-103-H1-T-D-RA | |
|---|---|
DigiKey Part Number | SAM9090-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-103-H1-T-D-RA |
Description | CONN HEADER R/A 6POS 4.2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-103-H1-T-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.260" (6.60mm) |
Packaging Bulk | Contact Length - Post 0.147" (3.73mm) |
Part Status Active | Insulation Height 0.424" (10.77mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 400VAC, 565VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 100 | 43,70310 Kč | 4 370,31 Kč |
| 500 | 39,01050 Kč | 19 505,25 Kč |
| 1 000 | 37,14924 Kč | 37 149,24 Kč |
| 5 000 | 35,43413 Kč | 177 170,65 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

