
IPBS-108-01-T-D | |
|---|---|
DigiKey Part Number | SAM15689-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-108-01-T-D |
Description | CONN HDR 16POS 0.165 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | IPBS-108-01-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.165" (4.20mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.480" (12.20mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,19000 Kč | 77,19 Kč |
| 25 | 69,70000 Kč | 1 742,50 Kč |
| 50 | 64,91480 Kč | 3 245,74 Kč |
| 100 | 61,79380 Kč | 6 179,38 Kč |
| 500 | 48,68604 Kč | 24 343,02 Kč |
| 1 000 | 44,31678 Kč | 44 316,78 Kč |
| 2 500 | 35,57834 Kč | 88 945,85 Kč |
| 5 000 | 35,20375 Kč | 176 018,75 Kč |
| Unit Price without VAT: | 77,19000 Kč |
|---|---|
| Unit Price with VAT: | 93,39990 Kč |


