
IPBS-105-02-T-D | |
|---|---|
DigiKey Part Number | IPBS-105-02-T-D-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-105-02-T-D |
Description | .165" POWER MATE ISOLATED POWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.165" (4.20mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | IPBS-105-02-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 50 | 43,46580 Kč | 2 173,29 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 500 | 31,91696 Kč | 15 958,48 Kč |
| 1 000 | 30,02714 Kč | 30 027,14 Kč |
| 2 000 | 27,96934 Kč | 55 938,68 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


