
IPBD-15-D | |
|---|---|
DigiKey Part Number | IPBD-15-D-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-15-D |
Description | CONN RCPT HSG 30POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-15-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 50 | 34,41580 Kč | 1 720,79 Kč |
| 100 | 29,60720 Kč | 2 960,72 Kč |
| 500 | 27,84334 Kč | 13 921,67 Kč |
| 1 000 | 25,40758 Kč | 25 407,58 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


