



IPBD-10-S-K | |
|---|---|
DigiKey Part Number | SAM15222-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-10-S-K |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-10-S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,94500 Kč | 189,45 Kč |
| 25 | 17,74920 Kč | 443,73 Kč |
| 50 | 16,89900 Kč | 844,95 Kč |
| 100 | 16,09270 Kč | 1 609,27 Kč |
| 250 | 15,08360 Kč | 3 770,90 Kč |
| 500 | 14,36326 Kč | 7 181,63 Kč |
| 1 000 | 13,67724 Kč | 13 677,24 Kč |
| 2 500 | 12,82122 Kč | 32 053,05 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



