10 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
IDT1-05
IDT1-05

IDT1-05

DigiKey Part Number
612-IDT1-05-ND
Manufacturer
Manufacturer Product Number
IDT1-05
Description
CONN PLUG HSG 10POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
IDT1-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 1 866
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
5013,10280 Kč655,14 Kč
10010,47800 Kč1 047,80 Kč
5006,19442 Kč3 097,21 Kč
1 0005,22850 Kč5 228,50 Kč
2 0005,01852 Kč10 037,04 Kč
5 0004,81274 Kč24 063,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč