
IDSS-16-D-06.00 | |
|---|---|
DigiKey Part Number | SAM11396-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-16-D-06.00 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-16-D-06.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 169,97200 Kč | 1 699,72 Kč |
| 25 | 155,79040 Kč | 3 894,76 Kč |
| 50 | 142,23460 Kč | 7 111,73 Kč |
| 100 | 132,64100 Kč | 13 264,10 Kč |
| 500 | 128,00064 Kč | 64 000,32 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |


