14 Position Cable Assembly Rectangular Socket to Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSS-14-D-11.00-G

DigiKey Part Number
IDSS-14-D-11.00-G-ND
Manufacturer
Manufacturer Product Number
IDSS-14-D-11.00-G
Description
CABLE ASSEM .100 14POS 11" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
EDA/CAD Models
IDSS-14-D-11.00-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.100" (2.54mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,95000 Kč200,95 Kč
10181,84300 Kč1 818,43 Kč
25166,72400 Kč4 168,10 Kč
50152,23560 Kč7 611,78 Kč
100142,15650 Kč14 215,65 Kč
500131,53148 Kč65 765,74 Kč
Manufacturers Standard Package
Unit Price without VAT:200,95000 Kč
Unit Price with VAT:243,14950 Kč