
IDSS-07-D-09.00-T | |
|---|---|
DigiKey Part Number | 612-IDSS-07-D-09.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-07-D-09.00-T |
Description | SLIM BODY SINGLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 Kč | 97,46 Kč |
| 25 | 87,98920 Kč | 2 199,73 Kč |
| 50 | 81,88460 Kč | 4 094,23 Kč |
| 100 | 77,88500 Kč | 7 788,50 Kč |
| 500 | 65,46592 Kč | 32 732,96 Kč |
| 1 000 | 61,25550 Kč | 61 255,50 Kč |
| 2 500 | 60,62400 Kč | 151 560,00 Kč |
| Unit Price without VAT: | 97,46000 Kč |
|---|---|
| Unit Price with VAT: | 117,92660 Kč |



