
IDSS-05-S-10.00 | |
|---|---|
DigiKey Part Number | IDSS-05-S-10.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-05-S-10.00 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-05-S-10.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 5 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 25 | 74,75280 Kč | 1 868,82 Kč |
| 50 | 67,19360 Kč | 3 359,68 Kč |
| 100 | 60,68420 Kč | 6 068,42 Kč |
| 500 | 56,69460 Kč | 28 347,30 Kč |
| 1 000 | 54,59480 Kč | 54 594,80 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


