
IDSS-04-S-80.00-P02 | |
|---|---|
DigiKey Part Number | IDSS-04-S-80.00-P02-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-04-S-80.00-P02 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 6.67' (2.03m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-04-S-80.00-P02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 6.67' (2.03m) | |
Features | Position #2 Polarization | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 331,97800 Kč | 3 319,78 Kč |
| 25 | 309,72040 Kč | 7 743,01 Kč |
| 50 | 286,20280 Kč | 14 310,14 Kč |
| 100 | 267,51450 Kč | 26 751,45 Kč |
| 250 | 243,15768 Kč | 60 789,42 Kč |
| 500 | 237,61336 Kč | 118 806,68 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |


