
IDSD-30-D-03.00-R | |
---|---|
DigiKey Part Number | IDSD-30-D-03.00-R-ND |
Manufacturer | Samtec Inc. |
Manufacturer Product Number | IDSD-30-D-03.00-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-30-D-03.00-R cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 402,44000 Kč | 402,44 Kč |
10 | 380,98100 Kč | 3 809,81 Kč |
25 | 366,60800 Kč | 9 165,20 Kč |
50 | 357,65120 Kč | 17 882,56 Kč |
100 | 292,66360 Kč | 29 266,36 Kč |
250 | 270,99996 Kč | 67 749,99 Kč |
500 | 259,95840 Kč | 129 979,20 Kč |
cms-vat-exclude-title: | 402,44000 Kč |
---|---|
cms-vat-include-title: | 486,95240 Kč |