
IDSD-25-D-15.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-25-D-15.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-D-15.00-T-G |
Description | CBL ASSY SKT TO SKT 50POS 381MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-25-D-15.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.25' (381.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 310,77000 Kč | 3 107,70 Kč |
| 25 | 289,98240 Kč | 7 249,56 Kč |
| 50 | 267,93440 Kč | 13 396,72 Kč |
| 100 | 243,57890 Kč | 24 357,89 Kč |
| 250 | 241,21496 Kč | 60 303,74 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |

