
IDSD-20-D-06.00-G | |
|---|---|
DigiKey Part Number | IDSD-20-D-06.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-06.00-G |
Description | CBL ASSY SKT TO SKT 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-06.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,19000 Kč | 311,19 Kč |
| 10 | 288,72300 Kč | 2 887,23 Kč |
| 25 | 269,40440 Kč | 6 735,11 Kč |
| 50 | 248,82640 Kč | 12 441,32 Kč |
| 100 | 226,35840 Kč | 22 635,84 Kč |
| 250 | 214,93552 Kč | 53 733,88 Kč |
| Unit Price without VAT: | 311,19000 Kč |
|---|---|
| Unit Price with VAT: | 376,53990 Kč |



