
IDSD-10-D-02.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-10-D-02.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-02.00-T-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-02.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 Kč | 131,56 Kč |
| 25 | 118,93240 Kč | 2 973,31 Kč |
| 50 | 110,51260 Kč | 5 525,63 Kč |
| 100 | 105,25000 Kč | 10 525,00 Kč |
| 500 | 86,09492 Kč | 43 047,46 Kč |
| 1 000 | 81,84240 Kč | 81 842,40 Kč |
| Unit Price without VAT: | 131,56000 Kč |
|---|---|
| Unit Price with VAT: | 159,18760 Kč |


