
IDSD-08-D-06.00-G-R | |
|---|---|
DigiKey Part Number | IDSD-08-D-06.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-06.00-G-R |
Description | CBL ASSY SKT TO SKT REV 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-08-D-06.00-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 141,10700 Kč | 1 411,07 Kč |
| 25 | 129,34760 Kč | 3 233,69 Kč |
| 50 | 118,21880 Kč | 5 910,94 Kč |
| 100 | 107,50980 Kč | 10 750,98 Kč |
| 500 | 96,38166 Kč | 48 190,83 Kč |
| 1 000 | 95,49890 Kč | 95 498,90 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |



