
IDSD-06-D-06.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-06-D-06.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-06.00-T-G |
Description | CBL ASSY SKT TO SKT 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-D-06.00-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 25 | 98,27080 Kč | 2 456,77 Kč |
| 50 | 88,40160 Kč | 4 420,08 Kč |
| 100 | 79,79240 Kč | 7 979,24 Kč |
| 500 | 72,44310 Kč | 36 221,55 Kč |
| 1 000 | 65,09401 Kč | 65 094,01 Kč |
| 2 500 | 64,50586 Kč | 161 264,65 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |


