
IDSD-06-D-04.00-G | |
|---|---|
DigiKey Part Number | IDSD-06-D-04.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-04.00-G |
Description | CBL ASSY SKT TO SKT 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-D-04.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 25 | 116,95880 Kč | 2 923,97 Kč |
| 50 | 105,41000 Kč | 5 270,50 Kč |
| 100 | 95,12090 Kč | 9 512,09 Kč |
| 500 | 86,51218 Kč | 43 256,09 Kč |
| 1 000 | 82,14418 Kč | 82 144,18 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |




