
IDSD-05-D-10.00 | |
|---|---|
DigiKey Part Number | IDSD-05-D-10.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-10.00 |
Description | CBL ASSY SKT TO SKT 10POS 254MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-10.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 133,54700 Kč | 1 335,47 Kč |
| 25 | 122,41840 Kč | 3 060,46 Kč |
| 50 | 111,70940 Kč | 5 585,47 Kč |
| 100 | 101,63030 Kč | 10 163,03 Kč |
| 500 | 96,50680 Kč | 48 253,40 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |





