
IDMS-20-T-05.25-R | |
|---|---|
DigiKey Part Number | IDMS-20-T-05.25-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-20-T-05.25-R |
Description | .100" SLIM BODY SINGLE ROW, IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.437' (133.35mm, 5.25") |
Datasheet | Datasheet |
EDA/CAD Models | IDMS-20-T-05.25-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.437' (133.35mm, 5.25") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,96000 Kč | 219,96 Kč |
| 10 | 203,30100 Kč | 2 033,01 Kč |
| 25 | 192,26080 Kč | 4 806,52 Kč |
| 50 | 185,17880 Kč | 9 258,94 Kč |
| 100 | 164,03420 Kč | 16 403,42 Kč |
| Unit Price without VAT: | 219,96000 Kč |
|---|---|
| Unit Price with VAT: | 266,15160 Kč |


