
IDMD-10-T-05.90-G | |
|---|---|
DigiKey Part Number | 612-IDMD-10-T-05.90-G-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-10-T-05.90-G |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | IDMD-10-T-05.90-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,19000 Kč | 192,19 Kč |
| 10 | 177,45200 Kč | 1 774,52 Kč |
| 25 | 167,76840 Kč | 4 194,21 Kč |
| 50 | 161,87460 Kč | 8 093,73 Kč |
| 100 | 130,72050 Kč | 13 072,05 Kč |
| 500 | 120,80006 Kč | 60 400,03 Kč |
| Unit Price without VAT: | 192,19000 Kč |
|---|---|
| Unit Price with VAT: | 232,54990 Kč |


