Direct
Direct
Direct
Similar

ICA-648-SGT | |
|---|---|
DigiKey Part Number | 612-ICA-648-SGT-ND |
Manufacturer | |
Manufacturer Product Number | ICA-648-SGT |
Description | .100" SCREW MACHINE DIP SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 48 (2 x 24) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-648-41-001000 | Mill-Max Manufacturing Corp. | 85 | ED90045-ND | 149,51000 Kč | Direct |
| 110-83-648-41-001101 | Preci-Dip | 0 | 110-83-648-41-001101-ND | 109,26333 Kč | Direct |
| 48-6518-10 | Aries Electronics | 43 | A412-ND | 203,68000 Kč | Direct |
| 110-93-648-41-001000 | Mill-Max Manufacturing Corp. | 82 | ED3648-ND | 149,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 153,35556 Kč | 1 380,20 Kč |
| Unit Price without VAT: | 153,35556 Kč |
|---|---|
| Unit Price with VAT: | 185,56023 Kč |




