
ICA-640-SGG | |
|---|---|
DigiKey Part Number | ICA-640-SGG-ND |
Manufacturer | |
Manufacturer Product Number | ICA-640-SGG |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICA-640-SGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,63000 Kč | 217,63 Kč |
| 10 | 185,02800 Kč | 1 850,28 Kč |
| 25 | 173,43040 Kč | 4 335,76 Kč |
| 50 | 165,15380 Kč | 8 257,69 Kč |
| 100 | 157,27260 Kč | 15 727,26 Kč |
| 250 | 147,43216 Kč | 36 858,04 Kč |
| 500 | 147,05680 Kč | 73 528,40 Kč |
| Unit Price without VAT: | 217,63000 Kč |
|---|---|
| Unit Price with VAT: | 263,33230 Kč |


