
ICA-318-STT | |
|---|---|
DigiKey Part Number | ICA-318-STT-ND |
Manufacturer | |
Manufacturer Product Number | ICA-318-STT |
Description | CONN IC DIP SOCKET 18POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICA-318-STT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Material - Post Brass |
Part Status Active | Housing Material Polyester, Glass Filled |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 18 (2 x 9) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 50 | 33,23980 Kč | 1 661,99 Kč |
| 100 | 28,22130 Kč | 2 822,13 Kč |
| 500 | 25,07162 Kč | 12 535,81 Kč |
| 1 000 | 24,93513 Kč | 24 935,13 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

