
I2SS-04-24-T | |
|---|---|
DigiKey Part Number | SAM15218-ND |
Manufacturer | |
Manufacturer Product Number | I2SS-04-24-T |
Description | CONN SOCKET 4POS CRIMP 24AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | I2SS-04-24-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 25 | 92,83040 Kč | 2 320,76 Kč |
| 50 | 86,30500 Kč | 4 315,25 Kč |
| 100 | 82,30550 Kč | 8 230,55 Kč |
| 500 | 63,36050 Kč | 31 680,25 Kč |
| 1 000 | 57,04571 Kč | 57 045,71 Kč |
| 2 500 | 57,03708 Kč | 142 592,70 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |




