
HW-02-09-G-D-395-SM | |
|---|---|
DigiKey Part Number | HW-02-09-G-D-395-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-02-09-G-D-395-SM |
Description | CONN HDR 4POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-02-09-G-D-395-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.270" (6.858mm) | |
Length - Stack Height | 0.395" (10.033mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 50 | 17,42840 Kč | 871,42 Kč |
| 100 | 14,27860 Kč | 1 427,86 Kč |
| 500 | 10,91896 Kč | 5 459,48 Kč |
| 1 000 | 9,97405 Kč | 9 974,05 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



